The RPER71H105K3S1C07A is a ceramic capacitor with a capacitance of 1uF and a voltage rating of 50V. It features a radial package with a kinked lead style and a lead pitch of 2.5mm. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in an ammo pack with 2000 units per package and is RoHS compliant.
Murata RPER71H105K3S1C07A technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.15mm |
| Dielectric | X7R |
| Height - Seated (Max) | 0.248inch |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Kinked |
| Length | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RPE |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.124inch |
| RoHS | Compliant |
No datasheet is available for this part.