This 0.0012uF ceramic capacitor is designed for use in high-reliability applications, with a rated voltage of 50VDC and a tolerance of 10%. It features a X7R dielectric and is suitable for use in temperatures ranging from -55°C to 125°C. The capacitor is mounted through a radial lead with a 2.5mm pitch, and is packaged in a dipped case style.
Murata RPER71H122K2S1A03A technical specifications.
| Capacitance | 0.0012uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.5mm |
| Microwave Application | No |
| Height | 3.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata RPER71H122K2S1A03A to view detailed technical specifications.
No datasheet is available for this part.