This Murata ceramic capacitor features a capacitance of 0.15uF with a voltage rating of 50VDC and a tolerance of 10%. It has a dielectric of X7R and is designed for through-hole mounting. The operating temperature range is -55 to 125 degrees Celsius, and it is available in a radial termination style with a dipped case.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.15uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.5mm |
| Microwave Application | No |
| Height | 3.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |