The Murata RPER71H155K8M1C03A is a 1.5uF ceramic capacitor with a 50V voltage rating and X7R dielectric. It has a radial package with a 5mm lead pitch and is constructed with a kinked lead style. The capacitor is rated for operation between -55°C and 125°C and is compliant with RoHS regulations. It is available in tape and reel packaging with 1500 units per package.
Sign in to ask questions about the Murata RPER71H155K8M1C03A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata RPER71H155K8M1C03A technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Dielectric | X7R |
| Height - Seated (Max) | 0.315inch |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Kinked |
| Length | 0.295inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RPE |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Murata RPER71H155K8M1C03A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.