The Murata RPER71H221K2M1A03A is a ceramic capacitor with a capacitance of 220pF and a voltage rating of 50V. It has a tolerance of 10% and is available in a radial package with a lead pitch of 5mm. The capacitor is suitable for use in through-hole mounting and has a maximum operating temperature of 125°C. It is also RoHS compliant and available in a tape and reel packaging format.
Murata RPER71H221K2M1A03A technical specifications.
| Capacitance | 220pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | X7R |
| Height - Seated (Max) | 0.197inch |
| Lead Pitch | 5mm |
| Lead/Base Style | Kinked |
| Length | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RPE |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.098inch |
| RoHS | Compliant |
No datasheet is available for this part.