This 0.022uF ceramic capacitor is rated for 50VDC with a 10% tolerance. It features an X7R dielectric and is suitable for through hole mounting. The operating temperature range is -55°C to 125°C. The capacitor has a radial termination style and a dipped case style with a 2.5mm terminal pitch.
Murata RPER71H223K2P1A03A technical specifications.
| Capacitance | 0.022uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.5mm |
| Microwave Application | No |
| Height | 3.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.