This 2.2uF multilayer ceramic capacitor has a 10% tolerance and a maximum operating temperature of 125°C. It is a through hole component with a radial termination and a lead pitch of 0.197inch. The capacitor is lead free and RoHS compliant, packaged in a tape and reel with 2000 pieces per reel. It has a dielectric of X7R and a maximum voltage rating of 50V.
Murata RPER71H225K2M1C60A technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Dielectric | X7R |
| Height - Seated (Max) | 0.197inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Kinked |
| Length | 0.217inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | RPE |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.124inch |
| RoHS | Compliant |
No datasheet is available for this part.