Radial multilayer ceramic capacitor, 0.33µF capacitance, 50V voltage rating, and 10% tolerance. Features X7R dielectric for stable performance across a -55°C to 125°C temperature range. Designed with a 5mm lead pitch and kinked leads for through-hole mounting. This component offers low ESR and is supplied in an ammo pack.
Sign in to ask questions about the Murata RPER71H334K2M1C03A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata RPER71H334K2M1C03A technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | X7R |
| Height | 3.5mm |
| Height - Seated (Max) | 0.197inch |
| Lead Pitch | 5mm |
| Lead/Base Style | Kinked |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RPE |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata RPER71H334K2M1C03A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.