Sign in to ask questions about the Murata RPER71H335K3M1C60A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata RPER71H335K3M1C60A technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Depth | 4mm |
| Dielectric | X7R |
| Height - Seated (Max) | 0.248inch |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Kinked |
| Length | 0.217inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | RPE |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Murata RPER71H335K3M1C60A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.