This is a 0.0047uF ceramic capacitor with a voltage rating of 50VDC and a tolerance of 10%. It has a dielectric of X7R and is designed for through hole mounting with a radial termination style. The operating temperature range is -55°C to 125°C.
Murata RPER71H472K2S2A03A technical specifications.
| Capacitance | 0.0047uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.5mm |
| Microwave Application | No |
| Height | 3.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata RPER71H472K2S2A03A to view detailed technical specifications.
No datasheet is available for this part.