This 0.047uF multilayer ceramic capacitor has a voltage rating of 50VDC and a tolerance of 20%. It is designed for through hole mounting and has a maximum operating temperature of 125 degrees Celsius. The capacitor is rated for use in standard applications and has a negative capacitance tolerance of -20%. It is available in a dipped case style with a radial termination.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.047uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 5mm |
| Microwave Application | No |
| Height | 3.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |