
The Murata RPER71H475K3M1C60A is a multilayer ceramic capacitor with a capacitance of 4.7uF and a voltage rating of 50V. It has a tolerance of 10% and is designed for through hole mounting. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in a radial package with a height of 0.248inch and a lead pitch of 0.197inch. The RPER71H475K3M1C60A is RoHS compliant and is available in a single unit quantity.
Sign in to ask questions about the Murata RPER71H475K3M1C60A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata RPER71H475K3M1C60A technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.248inch |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Formed Leads |
| Length | 0.217inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | RPE |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Murata RPER71H475K3M1C60A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.