This ceramic capacitor has a capacitance of 0.082uF and is rated for 50VDC with a tolerance of 10%. It features a standard technology and is suitable for use in through hole mounting. The operating temperature range is -55 to 125 degrees Celsius. The capacitor has a radial termination style and a dipped case style with a terminal pitch of 5mm.
Murata RPER71H823K2M1A03A technical specifications.
| Capacitance | 0.082uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 5mm |
| Microwave Application | No |
| Height | 3.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.