Radial multilayer ceramic capacitor with 1nF capacitance and 10% tolerance. Features X7R dielectric, 100V DC rating, and a 2.5mm lead pitch. Operating temperature range from -55°C to 125°C. Through-hole mounting with kinked radial leads. Packaged in tape and reel for 2000 units.
Murata RPER72A102K2S1A03A technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | X7R |
| Height | 3.5mm |
| Height - Seated (Max) | 0.197inch |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Kinked |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RPE |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata RPER72A102K2S1A03A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.