
Radial multilayer ceramic capacitor with 100nF capacitance and 10% tolerance. Features X7R dielectric, 100V DC rating, and a 2.5mm lead pitch. Designed for through-hole mounting with kinked leads and a maximum operating temperature of 125°C. Supplied in an ammo pack with 2000 units.
Sign in to ask questions about the Murata RPER72A104K3S1C07A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata RPER72A104K3S1C07A technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.15mm |
| Dielectric | X7R |
| Height | 4.5mm |
| Height - Seated (Max) | 0.248inch |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Kinked |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RPE |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata RPER72A104K3S1C07A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
