This 100VDC ceramic capacitor has a capacitance of 1.5uF with a tolerance of 10%. It features an X7R dielectric and is designed for through hole mounting with a radial termination style. The capacitor operates within a temperature range of -55°C to 125°C and is available in a dipped case style with a terminal pitch of 10mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.5uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 10mm |
| Microwave Application | No |
| Height | 12.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |