The RPER72A222K2S2A03A is a multilayer ceramic capacitor from Murata with a capacitance of 2.2nF and a voltage rating of 100V. It features an X7R dielectric and a 10% tolerance. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 125°C. It is RoHS compliant and available in a tape and reel packaging with 2000 pieces per package.
Murata RPER72A222K2S2A03A technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | X7R |
| Height - Seated (Max) | 0.197inch |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Kinked |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RPE |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata RPER72A222K2S2A03A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.