This 0.0033uF ceramic capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for through hole mounting and has a radial termination style. The capacitor is rated for 100VDC with a 10% tolerance and is constructed using X7R dielectric material.
Murata RPER72A332K2S1B03A technical specifications.
| Capacitance | 0.0033uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.5mm |
| Microwave Application | No |
| Height | 3.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata RPER72A332K2S1B03A to view detailed technical specifications.
No datasheet is available for this part.