This Murata ceramic capacitor features a capacitance of 0.033uF and a DC rated voltage of 100VDC. It has a tolerance of 10% and is made with X7R dielectric material. The capacitor is designed for through hole mounting with a radial termination style and is suitable for operation between -55°C and 125°C.
Murata RPER72A333K2M1D03A technical specifications.
| Capacitance | 0.033uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 5mm |
| Microwave Application | No |
| Height | 3.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata RPER72A333K2M1D03A to view detailed technical specifications.
No datasheet is available for this part.