
The RPER72A334K5B1C03B is a 330nF ceramic capacitor with a voltage rating of 100V and a tolerance of 10%. It has a radial package with a lead pitch of 5mm and a maximum operating temperature of 125°C. The capacitor is constructed with a X7R dielectric and is suitable for through-hole mounting. It is RoHS compliant and available in a bulk packaging quantity of 500.
Sign in to ask questions about the Murata RPER72A334K5B1C03B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata RPER72A334K5B1C03B technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Dielectric | X7R |
| Height - Seated (Max) | 0.354inch |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 7.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RPE |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata RPER72A334K5B1C03B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
