Murata's RPER72A472K2M1B03A is a 0.0047uF ceramic capacitor with a voltage rating of 100VDC and a tolerance of 10%. It features a X7R dielectric and is designed for through hole mounting. The capacitor operates within a temperature range of -55°C to 125°C and has a radial termination style with a 5mm terminal pitch. It is a multilayer ceramic (MLCC) capacitor suitable for various applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0047uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 5mm |
| Microwave Application | No |
| Height | 3.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |