This 2.5mm x 5mm ceramic capacitor from Murata features a capacitance of 0.0047uF and a DC rated voltage of 100V. It is designed for use in through hole mounting applications and has a maximum operating temperature of 125 degrees Celsius. The capacitor is part of the RPE series and is a multilayer ceramic (MLCC) type. It has a width of 2.5mm and a length of 5mm, with a height of 5mm. The capacitor is suitable for use in a variety of applications, including those requiring high reliability and stability.
Sign in to ask questions about the Murata RPER72A472K2S2A03A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata RPER72A472K2S2A03A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 5 |
| Manufacturer Series | RPE |
| Capacitance | 0.0047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | RPE |
| Height | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RPER72A472K2S2A03A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.