This ceramic capacitor has a capacitance of 0.0068uF with a tolerance of 10% and a rated voltage of 100VDC. It is designed for through hole mounting with a radial termination style and a dipped case style. The operating temperature range is from -55 degrees Celsius to 125 degrees Celsius. The capacitor is manufactured by Murata and is classified as a multilayer ceramic (MLCC) type.
Murata RPER72A682K2P1B03B technical specifications.
| Capacitance | 0.0068uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.5mm |
| Microwave Application | No |
| Height | 3.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.