The RPER72A822K2P1A03B is a ceramic capacitor from Murata with a capacitance of 8.2nF and a voltage rating of 100V. It is available in a radial package with a height of 5mm and a seated height of 0.197inch. The capacitor is lead-free and has a kinked lead/base style with a length of 25mm and a pitch of 0.098inch. It operates within a temperature range of -55°C to 125°C and is packaged in bulk quantities of 500.
Murata RPER72A822K2P1A03B technical specifications.
| Capacitance | 8.2nF |
| Package/Case | Radial |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 0.098inch |
| Lead/Base Style | Kinked |
| Length | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | RPE |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
No datasheet is available for this part.