This 200V ceramic capacitor features a capacitance of 680pF with a 10% tolerance. It has a dielectric of X7R and is designed for standard technology. The component is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a radial termination style and a dipped case style with a terminal pitch of 2.5mm. The capacitor is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Capacitance | 680pF |
| Voltage | 200VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.5mm |
| Microwave Application | No |
| Height | 3.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |