The RX1005 IC from Murata features a 10-pin package with a dual terminal position and industrial temperature grade. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 3V. The IC has a single function and is designed for use in specialized telecom applications.
Sign in to ask questions about the Murata RX1005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata RX1005 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDSO-N10 |
| Width | 9.4 |
| Length | 13.72 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata RX1005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.