The RX1100 is an industrial-grade IC with a dual terminal position and a maximum operating temperature of 85°C. It has a supply voltage range of 2.7 to 3.5V and a maximum supply current of 1.25mA. The IC is packaged in a 10-pin SON package with a width of 9.4mm and a length of 13.72mm.
Sign in to ask questions about the Murata RX1100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata RX1100 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDSO-N10 |
| Width | 9.4 |
| Length | 13.72 |
| Pin Count | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 1.25 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata RX1100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.