This shielded wirewound inductor has an inductance of 10uH with a tolerance of 20% and is tested at a frequency of 100KHz. It can handle a maximum DC current of 1.7A and a maximum saturation current of 0.68A. The inductor has a maximum DC resistance of 0.092 ohms. It is available in a 1515 case size with a product length of 4.2mm, height of 2mm, and product depth of 4.2mm.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.7A |
| Maximum Saturation Current | 0.68A |
| Max DC Resistance | 0.092Ohm |
| Case Size | 1515 |
| Product Length | 4.2mm |
| Height | 2mm |
| Product Depth | 4.2mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |