This is a shielded wirewound inductor with a type of power inductors. It has a tolerance of 20% and is tested at a frequency of 100KHz. The maximum DC current is 0.64A and the maximum saturation current is 0.31A. The maximum DC resistance is 0.48 ohms. It has a case size of 1515 and dimensions of 4.2mm in length and 2mm in height.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.64A |
| Maximum Saturation Current | 0.31A |
| Max DC Resistance | 0.48Ohm |
| Case Size | 1515 |
| Product Length | 4.2mm |
| Height | 2mm |
| Product Depth | 4.2mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |