Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 2.2A 0.056Ohm DCR 1515 T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.2A |
| Maximum Saturation Current | 1.1A |
| Max DC Resistance | 0.056Ohm |
| Case Size | 1515 |
| Product Length | 4.2mm |
| Height | 2mm |
| Product Depth | 4.2mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |