Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 1.8A 0.075Ohm DCR 1515 T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.8A |
| Maximum Saturation Current | 0.9A |
| Max DC Resistance | 0.075Ohm |
| Case Size | 1515 |
| Product Length | 4.2mm |
| Height | 2mm |
| Product Depth | 4.2mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |