The S1024AS-330M is a shielded wirewound inductor from Murata. It has an inductance of 33uH with a tolerance of 20%. The inductor's maximum DC resistance is 0.435 Ohm and it can handle a maximum DC current of 0.62A. The inductor is designed for surface mount applications and has a case size of 1515. It measures 4.2mm in length and 1.8mm in height.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.62A |
| Maximum Saturation Current | 0.39A |
| Max DC Resistance | 0.435Ohm |
| Case Size | 1515 |
| Product Length | 4.2mm |
| Height | 1.8mm |
| Product Depth | 4.2mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |