This Murata inductor features a wirewound construction with a shielded protection style. It has an inductance of 20uH with a tolerance of 20%. The maximum DC current is 7.5A, and the maximum DC resistance is 0.023 ohms. The inductor is available in a radial lead style with a product length and depth of 17mm and a height of 21mm.
Murata S1055MT-1006 technical specifications.
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 20uH |
| Tolerance | 20% |
| Maximum DC Current | 7.5A |
| Max DC Resistance | 0.023Ohm |
| Lead Style | Radial |
| Product Length | 17mm |
| Product Depth | 17mm |
| Height | 21mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.