SAW Filter, 1 Function(s), 1575.5MHz, Ceramic, CERAMIC, SC33
Murata SAFC1575MB1C0S-TC12 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -10 |
| Number of Functions | 1 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.