Ceramic Microwave Filters SAFC915MA70N-TC04
Murata SAFC915MA70N-TC04 technical specifications.
| Frequency | 915MHz |
| Impedance | 650R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.