Skip to main content
SAFCC836MKA0T00 Datasheet | SAW Filters | Murata
Browse
Manufacturers
API
BOM
Account
MURATA
SAFCC836MKA0T00
Datasheet
Murata
SAFCC836MKA0T00
SAW Filter
Passive Components
Filters
Passive Components
Filters
Signal Filters
SAW Filters
SAW Filter
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Murata SAFCC836MKA0T00 technical specifications.
General
Width
3
Length
3
Number of Functions
1
Manufacturer Series
SAF
Height
1.15
Compliance
REACH
unknown
Military Spec
False
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account