Murata SAFCD1G22CL0T02 technical specifications.
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Manufacturer Series | SAF |
| Height | 1.15 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata SAFCD1G22CL0T02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.