SAW Filter RF 868.3MHz 3.8dB 680Ohm//26nH SMD 8 Pin
Murata SAFCG868MSL0X00 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 3.8 |
| Length | 3.8 |
| Number of Functions | 1 |
| Manufacturer Series | SAFCG868MSL0X00 |
| Height | 1.15 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.