Skip to main content
SAFCQ130MJC0X00 Datasheet | SAW Filters | Murata
Browse
Manufacturers
API
BOM
Account
MURATA
SAFCQ130MJC0X00
Datasheet
Murata
SAFCQ130MJC0X00
SAW Filter
Passive Components
Filters
Passive Components
Filters
Signal Filters
SAW Filters
SAW Filter
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Murata SAFCQ130MJC0X00 technical specifications.
General
Width
3.5
Length
6
Number of Functions
1
Manufacturer Series
SAFCQ130MJC0X00
Height
1.65
Compliance
REACH
unknown
Military Spec
False
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account