SAW Filter RF 1842.5MHz 4.3dB 100Ohm//18nH SMD 5 Pin
Murata SAFEA1G84FM0F00 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Width | 1.05 |
| Length | 1.35 |
| Number of Functions | 1 |
| Height | 0.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.