SAW Filter RF 1880MHz 3.8dB 50Ohm SMD 5 Pin T/R
Checking distributor stock and pricing after the page loads.
Murata SAFEA1G88KB7F00R12 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Width | 1.05 |
| Length | 1.35 |
| Number of Functions | 1 |
| Manufacturer Series | SAFEA1G88KB7F00 |
| Height | 0.5 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.