SAW Filter, 1 Function(s), 1880MHz,
Checking distributor stock and pricing after the page loads.
Murata SAFEA1G88KB7F00R14 technical specifications.
| Frequency | 1.88GHz |
| Height | 0.5mm |
| Insertion Loss | 3.8dB |
| Lead Free | Lead Free |
| Length | 1.35mm |
| Load Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.