SAW Filter RF 2140MHz 2.2dB 150Ohm//15nH SMD 5 Pin T/R
Checking distributor stock and pricing after the page loads.
Murata SAFEA2G14FD0F00R15 technical specifications.
| Type | RF |
| Typical Center Frequency | 2140MHz |
| Load Impedance | 150Ohm//15nH |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 2.2dB |
| Number of Terminals | 5 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.