SAW Filter RF 2350MHz 2.9dB 100Ohm//14nH SMD 5 Pin T/R
Murata SAFEA2G35FC0F0AR15 technical specifications.
| Type | RF |
| Typical Center Frequency | 2350MHz |
| Load Impedance | 100Ohm//14nH |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 2.9dB |
| Number of Terminals | 5 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.