SAW Filter RF 2450MHz 2.6dB 50Ohm//3nH SMD 5 Pin
Murata SAFEA2G45RA0F00 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Width | 1.05 |
| Length | 1.35 |
| Number of Functions | 1 |
| Manufacturer Series | SAFEA2G45RA0F00 |
| Height | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.