SAW Filter RF 2450MHz 2.6dB 50Ohm//3nH SMD 5 Pin T/R
Murata SAFEA2G45RA0F00R00 technical specifications.
| Type | RF |
| Typical Center Frequency | 2450MHz |
| Load Impedance | 50Ohm//3nH |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 2.6dB |
| Number of Terminals | 5 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.