SAW Filter, 1 Function(s), 2450MHz, ROHS COMPLIANT PACKAGE-5
Murata SAFEA2G45RA0F00R15 technical specifications.
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.