Sign in to ask questions about the Murata SAFEA2G56FA0F00R14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata SAFEA2G56FA0F00R14 technical specifications.
| Bandwidth | 27MHz |
| Package/Case | SMD/SMT |
| Filter Type | BANDPASS |
| Frequency | 2.56GHz |
| Height | 0.02inch |
| Insertion Loss | 2.6dB |
| Insertion Loss | 2dB |
| Length | 0.053inch |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 0.041inch |
| RoHS | Compliant |
Download the complete datasheet for Murata SAFEA2G56FA0F00R14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.