SAW Filter RF 2560MHz 2.8dB 100Ohm SMD 5 Pin T/R
Murata SAFEA2G56FC0F00R15 technical specifications.
| Type | RF |
| Typical Center Frequency | 2560MHz |
| Load Impedance | 100Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 2.8dB |
| Number of Terminals | 5 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.