This Murata SAW filter operates at a frequency of 2.14GHz with a load impedance of 50 ohms. It is designed for surface mount applications and is packaged in quantities of 4000 units per reel. The filter is not radiation hardened and is not RoHS compliant.
Murata SAFEB2G14AL0F00R14 technical specifications.
| Frequency | 2.14GHz |
| Lead Free | Lead Free |
| Load Impedance | 50R |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAFEB |
| RoHS | Not CompliantNo |
No datasheet is available for this part.